11010801014 | Flexa

Protective hose, inside Ø 14 mm, outside Ø 17 mm, BR 30 mm, stainless steel, 11010801014

Order No.: 91F8580
EAN: 4025113116123
MPN:
11010801014
1010.801.014
Series: SPR-VA
11010801014 Flexa Protective Tubes
Image may differ
Unit Price (€ / mtr.)
14.8869 € *
Available: 25 mtr.
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 mtr.
14.8869 €
25 mtr.
14.0063 €
50 mtr.
13.1376 €
100 mtr.
11.8167 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective metal conduit, 1 1010 801 014, Flexa

Protective metal conduit, strip-wound, s profile.

Features

  • Highly flexible
  • Stretch resistant
  • Lateral compression resistant

Applications

  • Optoelectronics
  • Fiber Optic Technology
  • Shipbuilding
  • Electrical installations
  • Sensor Technology
  • Medical Technology
  • Machinery and equipment
Technical specifications
Filter Property Value
Inner diameter 14 mm
Outer diameter 17 mm
Bending radius 30 mm
Material stainless steel
Flame-retardant Yes
min. operating temperature -200 °C
max. operating temperature 600 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes