11010801011 | Flexa
Protective hose, inside Ø 11 mm, outside Ø 14 mm, BR 28 mm, stainless steel, 11010801011
Unit Price (€ / mtr.)
12.8044 € *
Available: 30 mtr.
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 mtr.
12.8044 €
25 mtr.
12.0547 €
50 mtr.
11.2931 €
100 mtr.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective metal conduit, 1 1010 801 011, Flexa
Protective metal conduit, strip-wound, s profile.
Features
- Highly flexible
- Stretch resistant
- Lateral compression resistant
Applications
- Optoelectronics
- Fiber Optic Technology
- Shipbuilding
- Electrical installations
- Sensor Technology
- Medical Technology
- Machinery and equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 11 mm | |
| Outer diameter | 14 mm | |
| Bending radius | 28 mm | |
| Material | stainless steel | |
| Flame-retardant | Yes | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |