10239609033 | Flexa
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4867 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective conduit, 10239609033, Flexa
Wire braiding consisting of round braided monofiles with double crossed looping at the different braiding angles, Coverage: > 85%, for engine compartment, vehicle interior, underbody area and bodywork.
Features
- Excellent mechanical protection
- Low weight, low volume, high flexibility
- Density construction, high surface cover
- Very good media resistance
Applications
- Cable Ties
- Machinery and equipment
- Automotive
- Railway
- Shipbuilding
- Automation
- Electrical installations
- eMobility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 25 mm | |
| Material | PET monofiles | |
| Colour | orange | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |