10310000216 | Flexa

Counter nut, PG16, W 30 mm, H 6 mm, PA, 10310000216

Order No.: 91F0289
EAN: 4025113194329
MPN:
10310000216
0310.000.216
Series: GMK-P
10310000216 Flexa Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2939 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2939 €
10 pcs.
0.2725 €
50 pcs.
0.2535 €
100 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale

Counternut, 10310000216, Flexa

Counternut especially for PG plastic threads.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, benzine and mineral oil
Technical specifications
Filter Property Value
Version counter nut
Thread size PG16
Height 6 mm
spanner size 30 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15