15103021220 | Flexa

Hose screw fitting, M20, PA, IP68/IP69K, black, (L) 73 mm, 15103021220

Order No.: 91F0632
EAN: 4025113191892
MPN:
15103021220
5103.021.220
Series: RQB90-M
15103021220 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
273.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.4621 €

Metric thread, 15103021220, Flexa

Plastic connector, quick-type, bend 90°, metric outer thread, integrated snap-in sleeve with sealing, high density.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
Technical specifications
Filter Property Value
Thread size M20
Material PA
Colour black
Length 73 mm
Degree of protection (IP) IP68/IP69K
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15