15100034040 | Flexa

Hose screw fitting, M40, PA, IP68/IP69K, gray, (L) 73.5 mm, 15100034040

Order No.: 91F0577
EAN: 4025113191687
MPN:
15100034040
5100.034.040
Series: RQB45-M
15100034040 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1376 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
131.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
13.1376 €

Metric thread, 15100034040, Flexa

Plastic connector, quick-type, bend 45°, metric outer thread, integrated snap-in sleeve with sealing, high density.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
Technical specifications
Filter Property Value
Thread size M40
Material PA
Colour gray
Length 73.5 mm
Degree of protection (IP) IP68/IP69K
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15