15020037063 | Flexa

Hose screw fitting, M63, PA, IP68/IP69K, gray, (L) 88 mm, 15020037063

Order No.: 91F0451
EAN: 4025113194510
MPN:
15020037063
5020.037.063
Series: RQG-M
15020037063 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7207 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
137.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
13.7207 €

Hose fitting, 15020037063, Flexa

Plastic connector, quick-type, straight, metric outer thread, integrated snap-in sleeve with sealing, high density.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Thread size M63
Material PA
Colour gray
Length 88 mm
Degree of protection (IP) IP68/IP69K
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15