15020031240 | Flexa
Hose screw fitting, M40, PA, IP68/IP69K, black, (L) 85 mm, 15020031240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hose fitting, 15020031240, Flexa
Plastic connector, quick-type, straight, metric outer thread, integrated snap-in sleeve with sealing, strain relief, high density.
Features
- Resistant against oil and benzine
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Optimal held and sealing of cables at the same time
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Material | PA | |
| Colour | black | |
| Length | 85 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |