15020031012 | Flexa

Hose screw fitting, M12, PA, IP68/IP69K, gray, (L) 51 mm, 15020031012

Order No.: 91F0380
EAN: 4025113189400
MPN:
15020031012
5020.031.012
Series: RQGZ-M
15020031012 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
142.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
7.1281 €

Hose fitting, 15020031012, Flexa

Plastic connector, quick-type, straight, metric outer thread, integrated snap-in sleeve with sealing, strain relief, high density.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Optimal held and sealing of cables at the same time

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Shipbuilding
  • Automation
  • Electrical installations
Technical specifications
Filter Property Value
Thread size M12
Material PA
Colour gray
Length 51 mm
Degree of protection (IP) IP68/IP69K
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15