15010327016 | Flexa

Hose screw fitting, M16, brass, nickel-plated, IP40, silver, (L) 33 mm, 15010327016

Order No.: 91F8588
EAN: 4025113145390
MPN:
15010327016
5010.327.016
Series: US-M
15010327016 Flexa Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.9238 € *
Available: 28 pcs.
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
10.8171 €
50 pcs.
10.0674 €
100 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal connector, 1 5010 327 016, Flexa

Metal connector, safety-type, straight, metric outer thread, incl. ferrule [brass, plastics], sealing [TPE] and O-ring [NBR].

Features

  • Highly watertight and dustproof
  • Friction-type locking of conduit and screw connector
  • Correct grounding
  • Covering of the conduit ends
  • Vibration- and tensionproof
Technical specifications
Filter Property Value
Thread size M16
Material brass, nickel-plated
Colour silver
Length 33 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes