15031027011 | Flexa
Inner grommet, brass, nickel-plated, for protective hoses, 15031027011
Unit Price (€ / pc.)
3.7009 € *
Available: 50 pcs.
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.3558 €
50 pcs.
3.1297 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal sleeve, 1 5031 027 011, Flexa
Terminal sleeve, ferrule for connectors US and USW, as terminal sleeve for protective conduits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner grommet | |
| Suitable for | protective hoses | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |