15030012216 | Flexa
Transition grommet, (L) 37 mm, clamping range 6-16.5 mm, TPE, black, 15030012216
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available: 5 pcs.
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
25 pcs.
1.5708 €
50 pcs.
1.4518 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Transition grommet, 1 5030 012 216, Flexa
Transition grommet, transition from tubing to cable, rational tubing end, and assembled by just putting on.
Features
- Resistance to methanol, silicone grease
- Hydrogen
- Seawater
- Resistant to ozone
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transition grommet | |
| Length | 37 mm | |
| clamping force range | 6-16.5 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |