10236209016 | Flexa

Corrugated hose, inside Ø 16.5 mm, outside Ø 21.2 mm, BR 35 mm, PA, orange, 10236209016

Order No.: 91F3221
EAN: 4025113275165
MPN:
10236209016
0236.209.016
10236209016 Flexa Protective Tubes Image 1
10236209016 Flexa Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.2951 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
314.76 € *
Price list
Quantity
Price per unit*
50 mtr.
6.2951 €
100 mtr.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale

Corrugated tubing, 1 0236 209 016, FLEXA

Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible applications and outdoor areas.

Features

  • High alternate bending strength
  • Air and liquid-tight
  • Oil and benzine resistant
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Self-extinguishing
  • Flame retardant
  • UV-resistant
Technical specifications
Filter Property Value
Inner diameter 16.5 mm
Outer diameter 21.2 mm
Bending radius 35 mm
Material PA
Colour orange
Degree of protection (IP) IP68/IP69K
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 130 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes