10322M32000 | Flexa

Sealing insert, M32, (H) 12.5 mm, head Ø 25.1 mm, TPE, black, 10322M32000

Order No.: 91F0112
EAN: 4025113283801
MPN:
10322M32000
0322.M32.000
Series: DEO-M
10322M32000 Flexa Cable Management Accessories Image 1
10322M32000 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1420 €
50 pcs.
1.9873 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing insert, 10322M32000, Flexa

Sealing insert for metric threads, suitable to bore individual clearance holes.

Features

  • Protection against dust
Technical specifications
Filter Property Value
Product type sealing insert
Version M32
Height 12.5 mm
Head Diameter 25.1 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes