15040642202 | Flexa
Tubing holders, for profile rails, max. bundle Ø 21.2 mm, PA, black, (L x W x H) 66 x 30 x 86 mm, 15040642202
Unit Price (€ / pc.)
27.4771 € *
Available: 2 pcs.
Total Price:
27.48 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4771 €
10 pcs.
23.6810 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubing clamp system, 1 5040 642 202, Flexa
Rotatable tubing holder for mounting on profile rails / maximum mobility with red MOVE insert, especially for cobots and small industrial robots at slow and medium speeds in the field of robotics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | for profile rails | |
| max. Bundle diameter | 21.2 mm | |
| Length | 66 mm | |
| Width | 30 mm | |
| Height | 86 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |