15040242202 | Flexa

Tubing holders, for profile rails, max. bundle Ø 28.5 mm, PA, black, (L x W x H) 66 x 30 x 86 mm, 15040242202

Order No.: 13H1626
EAN: 4070211005848
MPN:
15040242202
5040.242 202
Series: RQDR-PS
15040242202 Flexa Cable Holders Image 1
15040242202 Flexa Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
27.6080 € *
Available: 2 pcs.
Total Price:
27.61 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6080 €
10 pcs.
23.8000 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubing clamp system, 1 5040 242 202, Flexa

Rotatable tubing holder for mounting on profile rails / maximum mobility with red MOVE insert, especially for cobots and small industrial robots at slow and medium speeds in the field of robotics.

Technical specifications
Filter Property Value
Product type tubing holders
Version for profile rails
max. Bundle diameter 28.5 mm
Length 66 mm
Width 30 mm
Height 86 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes