CB 3 G | Fischer Elektronik
Wire jumper, pitch 5.08 mm, gold-plated, yellow, CB 3 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper links, 10029383, Fischer Elektronik
Can be used as coding jumper; Material: beryllium copper.
Technical attributes (type, grid A, finish): CB-3G, A 5.08 mm, gold-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 5.08 mm | |
| contact surface | gold-plated | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |