CAB 11 | Fischer Elektronik
Jumper, pitch 2 mm, 150 V, 1.5 A, gold-plated, black, CAB 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available: 21 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4284 €
25 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Short-circuit jumper, 10144312, Fischer Elektronik
For 0.5 x 0.5 square pins and round pins from 0.4 to 0.5 mm, open version, suitable for miniature tap terminals; Contact finish: 0.1 µm gold. Insulator: black.
Technical attributes (type, height): CAB 11, 4.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 150 V | |
| Rated current | 1.5 A | |
| Grid | 2 mm | |
| contact surface | gold-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |