SLY8SMD03618SSM | Fischer Elektronik

Pin header, 18 pole, pitch 2 mm, angled, black, SLY8SMD03618SSM

Order No.: 64F6475
MPN:
SLY8SMD03618SSM
SLY 8 SMD 036 18 S SM
Series: SLY 8 SMD 036
SLY8SMD03618SSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
25 pcs.
2.1420 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY8SMD03618SSM, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes