10063458 | Fischer Elektronik

Pin header, 12 pole, pitch 2 mm, angled, black, 10063458

Order No.: 64F6439
MPN:
10063458
SLY 8 SMD 036 12 S SM
Series: SLY 8 SMD 036
10063458 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
25 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10063458, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes