SLVW709268Z | Fischer Elektronik

Pin header, 68 pole, pitch 1.27 mm, straight, black, SLVW709268Z

Order No.: 64F0901
MPN:
SLVW709268Z
SLV W 7 092 68 Z
Series: SLV W 7 092
SLVW709268Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
5 pcs.
7.9611 €
10 pcs.
7.4375 €
25 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW709268Z, Fischer Elektronik

Sandwich pin header, two rows, 0.4 mm, for connecting overlapping PCBs, pitch 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes