SLVW709252G | Fischer Elektronik

Pin header, 52 pole, pitch 1.27 mm, straight, black, SLVW709252G

Order No.: 64F0882
MPN:
SLVW709252G
SLV W 7 092 52 G
Series: SLV W 7 092
SLVW709252G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Available: 10 pcs.
Total Price:
8.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9131 €

Pin header, SLVW709252G, Fischer Elektronik

Sandwich pin header, two rows, 0.4 mm, for connecting overlapping PCBs, pitch 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 52 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes