SLVW4SMD0488GBTR | Fischer Elektronik

Pin header, 8 pole, pitch 1.27 mm, angled, black, SLVW4SMD0488GBTR

Order No.: 64F0541
MPN:
SLVW4SMD0488GBTR
SLV W 4 SMD 048 8 G B TR
Series: SLV W 4 SMD 048
SLVW4SMD0488GBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
526.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.1063 €

Pin header, SLVW4SMD0488GBTR, Fischer Elektronik

Pin header, matching for female header BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes