SLVW4SMD04810GBTR | Fischer Elektronik

Pin header, 10 pole, pitch 1.27 mm, angled, black, SLVW4SMD04810GBTR

Order No.: 64F0465
MPN:
SLVW4SMD04810GBTR
SLV W 4 SMD 048 10 G B TR
Series: SLV W 4 SMD 048
SLVW4SMD04810GBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.1896 €

Pin header, SLVW4SMD04810GBTR, Fischer Elektronik

Pin header, matching for female header BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes