SLK402550G | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, angled, black, SLK402550G

Order No.: 63F6489
MPN:
SLK402550G
SLK 4 025 50 G
Series: SLK 4 025
SLK402550G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8064 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
5 pcs.
7.4018 €
10 pcs.
6.9258 €
25 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLK402550G, Fischer Elektronik

Pin header, dimensions "A" + "B" changeable, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes