SLK40252Z | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, angled, black, SLK40252Z

Order No.: 63F6440
MPN:
SLK40252Z
SLK 4 025 2 Z
Series: SLK 4 025
SLK40252Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2011 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
50 pcs.
0.1868 €
100 pcs.
0.1737 €
250 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLK40252Z, Fischer Elektronik

Pin header, dimensions "A" + "B" changeable, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes