SLK402548G | Fischer Elektronik

Pin header, 48 pole, pitch 2.54 mm, angled, black, SLK402548G

Order No.: 63F6486
MPN:
SLK402548G
SLK 4 025 48 G
Series: SLK 4 025
SLK402548G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
7.1043 €
10 pcs.
6.6402 €
25 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLK402548G, Fischer Elektronik

Pin header, dimensions "A" + "B" changeable, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 48 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes