SL28SMDTHR10960Z | Fischer Elektronik

Pin header, 60 pole, pitch 2.54 mm, straight, black, SL28SMDTHR10960Z

Order No.: 62F7269
MPN:
SL28SMDTHR10960Z
SL 28 SMD THR 109 60 Z
SL28SMDTHR10960Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7362 €
25 pcs.
4.4268 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 28 SMD THR 109 60 Z, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
contact surface tin-plated
Pin number 60 pole
Rated voltage 250 V
Connection plating tin-plated
Orientation straight
Contact type pin
Grid 2.54 mm
Number of rows 2
Additional parts equipped
Connection solder connection
Rated current 3 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes