SL17SMD08314ZBTR | Fischer Elektronik

Pin header, 14 pole, pitch 2.54 mm, straight, black, SL17SMD08314ZBTR

Order No.: 62F3060
MPN:
SL17SMD08314ZBTR
SL 17 SMD 083 14 Z B TR
Series: SL 17 SMD 083
SL17SMD08314ZBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
539.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
1.7969 €

Pin header, SL 17 SMD 083 14 Z B TR, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes