SL17SMD08310GBTR | Fischer Elektronik

Pin header, 10 pole, pitch 2.54 mm, straight, black, SL17SMD08310GBTR

Order No.: 62F3045
MPN:
SL17SMD08310GBTR
SL 17 SMD 083 10 G B TR
Series: SL 17 SMD 083
SL17SMD08310GBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
610.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.0349 €

Pin header, SL 17 SMD 083 10 G B TR, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes