MK223SMD38BSM | Fischer Elektronik

Socket header, 38 pole, pitch 2.54 mm, angled, MK223SMD38BSM

Order No.: 68F4241
MPN:
MK223SMD38BSM
MK 223 SMD 38 B SM
Series: MK 223 SMD
MK223SMD38BSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
5 pcs.
7.2947 €
10 pcs.
6.8187 €
25 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 223 SMD 38 B SM, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 38 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes