MK220SMD38BTR | Fischer Elektronik

Socket header, 38 pole, pitch 2.54 mm, straight, MK220SMD38BTR

Order No.: 68F4118
MPN:
MK220SMD38BTR
MK 220 SMD 38 B TR
Series: MK 220 SMD
MK220SMD38BTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2,945.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
5.8905 €

Socket header, MK 220 SMD 38 B TR, Fischer Elektronik

Socket header for Ø 0.5 mm with no capilliary action when soldering due to protected inner contact.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 38 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes