MK21068G | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, straight, black, MK21068G

Order No.: 61F1358
MPN:
MK21068G
MK 210 68 G
Series: MK 210
MK21068G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.527 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
515.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
51.527 €

Pin header, MK 210 68 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead