MK21016G | Fischer Elektronik

Pin header, 16 pole, pitch 2.54 mm, straight, black, MK21016G

Order No.: 61F1300
MPN:
MK21016G
MK 210 16 G
Series: MK 210
MK21016G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5529 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
5 pcs.
15.6961 €
10 pcs.
14.6846 €
25 pcs.
13.3875 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 210 16 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes