BLY9SMD6SM | Fischer Elektronik
Socket header, 6 pole, pitch 2 mm, straight, BLY9SMD6SM
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.0464 €
50 pcs.
2.7370 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, BLY 9 SMD 6 SM, Fischer Elektronik
Socket header, precision contacts for 0.5 mm and Ø up to 0.56 mm pin cross section.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | tin-plated | |
Rated current | 2.5 A | |
Grid | 2 mm | |
Connection plating | gold-plated | |
Pin number | 6 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | socket | |
Rated voltage | 100 V | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |