10027932 | Fischer Elektronik

Socket header, 40 pole, pitch 2 mm, straight, 10027932

Order No.: 68F2827
MPN:
10027932
BLY 9 SMD 40 SM
Series: BLY 9 SMD
10027932 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.86 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8595 €
2 pcs.
22.3125 €
5 pcs.
20.9678 €
10 pcs.
19.4922 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 9 SMD 40 SM, Fischer Elektronik

Socket header, precision contacts for 0.5 mm and Ø up to 0.56 mm pin cross section.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes