BLY6SMD9TR | Fischer Elektronik

Socket header, 9 pole, pitch 2 mm, straight, BLY6SMD9TR

Order No.: 68F2718
MPN:
BLY6SMD9TR
BLY 6 SMD 9 TR
Series: BLY 6 SMD
BLY6SMD9TR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9,681.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
4.0341 €

Socket header, BLY 6 SMD 9 TR, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No