10132850 | Fischer Elektronik

Socket header, 10 pole, pitch 2 mm, straight, 10132850

Order No.: 68F2682
MPN:
10132850
BLY 6 SMD 10 TR
Series: BLY 6 SMD
10132850 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10,681.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
4.4506 €

Socket header, BLY 6 SMD 10 TR, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes