BLY5SMD9BTR | Fischer Elektronik

Socket header, 9 pole, pitch 2 mm, angled, BLY5SMD9BTR

Order No.: 68F2680
MPN:
BLY5SMD9BTR
BLY 5 SMD 9 B TR
Series: BLY 5 SMD
BLY5SMD9BTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,099.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
2.9988 €

Socket header, BLY 5 SMD 9 B TR, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No