BLY5SMD15BTR | Fischer Elektronik

Socket header, 15 pole, pitch 2 mm, angled, BLY5SMD15BTR

Order No.: 68F2652
MPN:
BLY5SMD15BTR
BLY 5 SMD 15 B TR
Series: BLY 5 SMD
BLY5SMD15BTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3,890.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
5.5573 €

Socket header, BLY 5 SMD 15 B TR, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes