BLY5SMD13BSM | Fischer Elektronik

Socket header, 13 pole, pitch 2 mm, angled, BLY5SMD13BSM

Order No.: 68F2645
MPN:
BLY5SMD13BSM
BLY 5 SMD 13 B SM
Series: BLY 5 SMD
BLY5SMD13BSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.2356 €
25 pcs.
5.8191 €
50 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 5 SMD 13 B SM, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes