10027813 | Fischer Elektronik

Socket header, 14 pole, pitch 2 mm, angled, 10027813

Order No.: 68F2648
MPN:
10027813
BLY 5 SMD 14 B SM
Series: BLY 5 SMD
10027813 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
5 pcs.
6.4498 €
10 pcs.
6.0333 €
25 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 5 SMD 14 B SM, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes