BLY496 | Fischer Elektronik

Socket header, 96 pole, pitch 2 mm, angled, BLY496

Order No.: 68F2633
MPN:
BLY496
BLY 4 96
Series: BLY 4
BLY496 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8218 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.82 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8218 €
2 pcs.
26.9654 €
5 pcs.
25.3232 €
10 pcs.
23.5501 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 4 96, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 96 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes