10027770 | Fischer Elektronik

Socket header, 36 pole, pitch 2 mm, angled, 10027770

Order No.: 68F2600
MPN:
10027770
BLY 4 36
Series: BLY 4
10027770 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4359 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
5 pcs.
10.8409 €
10 pcs.
10.1388 €
25 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 4 36, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes