BLY494 | Fischer Elektronik

Socket header, 94 pole, pitch 2 mm, angled, BLY494

Order No.: 68F2632
MPN:
BLY494
BLY 4 94
Series: BLY 4
BLY494 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
2 pcs.
26.4061 €
5 pcs.
24.7996 €
10 pcs.
23.0503 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 4 94, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 94 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes