BL20SMD8TR | Fischer Elektronik

Socket header, 8 pole, pitch 2.54 mm, straight, BL20SMD8TR

Order No.: 68F0845
MPN:
BL20SMD8TR
BL 20 SMD 8 TR
Series: BL 20 SMD
BL20SMD8TR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,049.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
3.4153 €

Female socket, BL20SMD8TR, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes