BL20SMD10TR | Fischer Elektronik

Socket header, 10 pole, pitch 2.54 mm, straight, BL20SMD10TR

Order No.: 68F0798
MPN:
BL20SMD10TR
BL 20 SMD 10 TR
Series: BL 20 SMD
BL20SMD10TR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,991.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
4.9861 €

Female socket, BL20SMD10TR, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes