BL 5 1 | Fischer Elektronik

Socket header, 1 pole, pitch 2.54 mm, straight, BL 5 1

Order No.: 68F1098
MPN:
BL 5 1
BL51
Series: BL 5
BL 5 1 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
25 pcs.
0.3213 €
50 pcs.
0.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026640, Fischer Elektronik

Female socket with inner spring contact surface: Ni + 0.75µm Au.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15