10137671 | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, angled, black, 10137671

Order No.: 63F2836
MPN:
10137671
SL LP 4 069 50 S
Series: SL LP 4 069
10137671 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.5811 €
25 pcs.
5.2003 €
50 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10137671, Fischer Elektronik

Low profile, Pin header, angled, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes