10058995 | Fischer Elektronik
Pin header, 72 pole, pitch 2.54 mm, angled, black, 10058995
Order No.: 63F2873
MPN:
10058995
SL LP 4 069 72 Z
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10058995
Order No.: 58F7286
Manufacturer: Fischer Elektronik
per pc. 6.6997 € *
Pin header, 10058995, Fischer Elektronik
Low profile, Pin header, angled, 0.635 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 72 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |